Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3010CX-330M-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH2746
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.388 |
| 10+ | $0.328 |
| 25+ | $0.307 |
| 50+ | $0.288 |
| 100+ | $0.272 |
| 250+ | $0.254 |
| 1000+ | $0.234 |
| 2500+ | $0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-330M-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AH2746
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)750mA
Inductor ConstructionSemishielded
Saturation Current (Isat)280mA
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1mm
Inductor Case / Package-
DC Resistance Max0.876ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
280mA
Power Inductor Case
3mm x 3mm x 1mm
DC Resistance Max
0.876ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
