Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012CX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH3671RL
Cut Tape69AH3671
Product RangeVLS-CX-1 Series
Your Part Number
2,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.360 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.360 |
| 10+ | $0.312 |
| 25+ | $0.292 |
| 50+ | $0.277 |
| 100+ | $0.265 |
| 250+ | $0.251 |
| 1000+ | $0.235 |
| 2500+ | $0.225 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel69AH3671RL
Cut Tape69AH3671
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.31A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.166ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.31A
Product Range
VLS-CX-1 Series
DC Resistance Max
0.166ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
