Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS4012HBX-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2772RL
Cut Tape80AH2772
Product RangeVLS-HBX Series
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.836 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 25+ | $0.707 |
| 100+ | $0.601 |
| 250+ | $0.587 |
| 500+ | $0.573 |
| 1000+ | $0.498 |
| 2500+ | $0.465 |
| 5000+ | $0.454 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4012HBX-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel80AH2772RL
Cut Tape80AH2772
Product RangeVLS-HBX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.72A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Power Inductor Case4mm x 4mm x 1.2mm
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.72A
Saturation Current (Isat)
5.2A
Product Range
VLS-HBX Series
DC Resistance Max
0.094ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
