Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-150M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2776RL
Cut Tape80AH2776
Product RangeVLS-EX-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 10+ | $0.518 |
| 25+ | $0.490 |
| 50+ | $0.460 |
| 100+ | $0.440 |
| 250+ | $0.407 |
| 1000+ | $0.385 |
| 2500+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-150M-HCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel80AH2776RL
Cut Tape80AH2776
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Product RangeVLS-EX-H Series
Power Inductor Case5mm x 5.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.143ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.2A
Power Inductor Case
5mm x 5.3mm x 4.5mm
DC Resistance Max
0.143ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
