Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2N-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7449RL
Cut Tape66AH7449
Product RangeVLS-EX-H Series
Your Part Number
1,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 25+ | $0.453 |
| 100+ | $0.432 |
| 250+ | $0.404 |
| 500+ | $0.381 |
| 1000+ | $0.348 |
| 2500+ | $0.332 |
| 5000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-2R2N-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel66AH7449RL
Cut Tape66AH7449
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)6.4A
Product RangeVLS-EX-H Series
Power Inductor Case5mm x 5.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.0286ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.4A
Power Inductor Case
5mm x 5.3mm x 4.5mm
DC Resistance Max
0.0286ohm
Product Length
5mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
