Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2176742-0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AN0648
Product RangeBMC-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.050 |
| 100000+ | $0.046 |
| 200000+ | $0.042 |
| 400000+ | $0.038 |
| 1000000+ | $0.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 20000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2176742-0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.18AN0648
Product RangeBMC-Q Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance36ohm
DC Current Rating600mA
Product RangeBMC-Q Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
600mA
DC Resistance Max
0.15ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
36ohm
Product Range
BMC-Q Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
