Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423921-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN0681
Product RangeKemtron 93 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $11.690 |
| 40+ | $10.470 |
| 100+ | $9.370 |
| 200+ | $9.190 |
Price for:Each
Minimum: 20
Multiple: 20
$233.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423921-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18AN0681
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Product Length41.28mm
Product Width41.28mm
Product Depth0.8mm
Product RangeKemtron 93 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
41.28mm
Product Depth
0.8mm
SVHC
To Be Advised
Gasket Material
Silicone Nickel Graphite
Product Width
41.28mm
Product Range
Kemtron 93 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
