Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGCQ0603F18K SMD Chip Resistor, 18 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0603F18KCopy
Newark Part No.
Full Reel73AC9065
Re-Reel73AC9064
Cut Tape73AC9064
Product RangeCRGCQ Series
Also Known As4-2176339-0, CRGCQ 0603 18K 1%
Your Part Number
2,892 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.002 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.078 | $0.002 |
| 25+ | $0.021 | $0.002 |
| 100+ | $0.018 | $0.002 |
| 250+ | $0.014 | $0.002 |
| 500+ | $0.012 | $0.002 |
| 1000+ | $0.010 | $0.002 |
| 2500+ | $0.009 | $0.002 |
| 5000+ | $0.007 | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.006 |
| 40000+ | $0.006 |
| 60000+ | $0.005 |
| 100000+ | $0.005 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0603F18KCopy
Newark Part No.
Full Reel73AC9065
Re-Reel73AC9064
Cut Tape73AC9064
Product RangeCRGCQ Series
Also Known As4-2176339-0, CRGCQ 0603 18K 1%
Technical Datasheet
Resistance18kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeCRGCQ Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Power Rating
100mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CRGCQ Series
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0603F18K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
