Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGCQ0805F1K0 SMD Chip Resistor, 1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F1K0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AC2555
Re-Reel73AC2554
Cut Tape73AC2554
Product RangeCRGCQ Series
Also Known As2-2176341-5, CRGCQ 0805 1K0 1%
Your Part Number
3,570 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.137 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 25+ | $0.037 |
| 100+ | $0.030 |
| 250+ | $0.024 |
| 500+ | $0.021 |
| 1000+ | $0.018 |
| 2500+ | $0.016 |
| 5000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F1K0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AC2555
Re-Reel73AC2554
Cut Tape73AC2554
Product RangeCRGCQ Series
Also Known As2-2176341-5, CRGCQ 0805 1K0 1%
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.
- AEC-Q200 compliant
- Small size and light weight
- Suitable for both wave and reflow soldering techniques
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to +155°C
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0805F1K0
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
