Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGCQ0805F1K2 SMD Chip Resistor, 1.2 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F1K2Copy
Newark Part No.
Full Reel73AC2557
Re-Reel73AC2556
Cut Tape73AC2556
Product RangeCRGCQ Series
Also Known As2-2176341-6, CRGCQ 0805 1K2 1%
Your Part Number
595 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.003 | $0.00 |
| Total Price | $0.00 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.139 | $0.003 |
| 25+ | $0.037 | $0.003 |
| 100+ | $0.030 | $0.003 |
| 250+ | $0.023 | $0.003 |
| 500+ | $0.020 | $0.003 |
| 1000+ | $0.017 | $0.003 |
| 2500+ | $0.014 | $0.003 |
| 5000+ | $0.012 | $0.003 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.009 |
| 40000+ | $0.009 |
| 60000+ | $0.009 |
| 100000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F1K2Copy
Newark Part No.
Full Reel73AC2557
Re-Reel73AC2556
Cut Tape73AC2556
Product RangeCRGCQ Series
Also Known As2-2176341-6, CRGCQ 0805 1K2 1%
Technical Datasheet
Resistance1.2kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRGCQ series is a SMD thick film chip resistor suitable for auto-placement in volume and for most applications.
- AEC-Q200 compliant
- Small size and light weight
- Suitable for both wave and reflow soldering techniques
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to +155°C
Technical Specifications
Resistance
1.2kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0805F1K2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
