Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGP0603F12R SMD Chip Resistor, 12 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP0603F12RCopy
Newark Part No.
Full Reel73AC3651
Re-Reel73AC3650
Cut Tape73AC3650
Product RangeCRGP Series
Also Known As2176326-2
Your Part Number
13,440 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.017 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.241 | $0.017 |
| 25+ | $0.081 | $0.017 |
| 100+ | $0.062 | $0.017 |
| 250+ | $0.052 | $0.017 |
| 500+ | $0.049 | $0.017 |
| 1000+ | $0.043 | $0.017 |
| 2500+ | $0.039 | $0.017 |
| 5000+ | $0.034 | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.032 |
| 40000+ | $0.032 |
| 60000+ | $0.030 |
| 100000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP0603F12RCopy
Newark Part No.
Full Reel73AC3651
Re-Reel73AC3650
Cut Tape73AC3650
Product RangeCRGP Series
Also Known As2176326-2
Technical Datasheet
Resistance12ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRGP0603F12R
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
