Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGP2010F10K SMD Chip Resistor, 10 kohm, ± 1%, 1.25 W, 2010 [5025 Metric], Thick Film, Pulse Withstanding](https://canada.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F10KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel73AC4130
Re-Reel73AC4129RL
Cut Tape73AC4129
Product RangeCRGP Series
Also Known As3-2176330-7, CRGP 2010 10K 1%
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 25+ | $0.234 |
| 100+ | $0.210 |
| 250+ | $0.185 |
| 500+ | $0.170 |
| 1000+ | $0.159 |
| 2500+ | $0.151 |
| 5000+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.126 |
| 36000+ | $0.123 |
| 60000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGP2010F10KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel73AC4130
Re-Reel73AC4129RL
Cut Tape73AC4129
Product RangeCRGP Series
Also Known As3-2176330-7, CRGP 2010 10K 1%
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating1.25W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeCRGP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
1.25W
Resistor Technology
Thick Film
Product Range
CRGP Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
