RSA603A
Spectrum Analyzer, USB, PC Based, RSA600 series, 9kHz to 3GHz, 75.03 mm, 358.57 mm, 222.25 mm

| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | RSA603ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 77Y6530 |
| Product Range | RSA600 series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $18,480.000 |
Product Information
| Manufacturer | TEKTRONIX |
|---|---|
| Manufacturer Part No | RSA603ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 77Y6530 |
| Product Range | RSA600 series |
| Technical Datasheet | |
| Spectrum Analyzer Type | PC Based |
| Product Range | RSA600 series |
| Test Frequency Range | 9kHz to 3GHz |
| External Height | 75.03mm |
| External Width | 358.57mm |
| External Depth | 222.25mm |
| Weight | 2.88kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The RSA603A from Tektronix is a RSA600A series portable spectrum analyzer. The RSA603A USB spectrum analyzer offers high bandwidth laboratory spectrum analysis in a small, very transportable package. It brings real-time spectrum analysis and wide analysis bandwidth to solving the problems of engineers who need to characterize, validate and manufacture their designs. The heart of the system is the USB-based RF spectrum analyzer that captures 40MHz bandwidths with great fidelity. The RSA603A operates with SignalVu-PC, a powerful program used as the basis of Tek's traditional spectrum analyzers, offering a deep analysis capability previously unavailable in low-cost laboratory solutions. It is used in spectrum management, interference hunting, maintenance, installation and repair of radio networks.
- Frequency range from 9KHz to 3GHz
- Standard GPS/GLONASS/Beidou receiver for mapping
- Optional tracking generator for gain/loss, antenna and cable measurements
- Streaming capture can be used to record and play back long term events
- Amplitude accuracy of 0.2 dB to 3GHz (95% confidence)
- Application programming interface included for development of custom programs
- 100μsec minimum signal duration with 100% probability of intercept ensures to see problem every time
- Operating temperature range from -10°C to +55°C
- Dimension of 222.3mm x 75mm x 358.6mm (W x H x L), net weight 2.79Kg
- Requires a PC with Windows 7, Windows 8/8.1, or Windows 10, 64-bit operating system
Applications
Test & Measurement
Contents
RSA603A spectrum analyzer, Tablet PC, Calibration kits, Adapters and phase stable cables.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
| Spectrum Analyzer Type | PC Based |
|---|---|
| Test Frequency Range | 9kHz to 3GHz |
| External Width | 358.57mm |
| Weight | 2.88kg |
| Plug Type | - |
| Product Range | RSA600 series |
|---|---|
| External Height | 75.03mm |
| External Depth | 222.25mm |
| Manufacturer Warranty | 3 Years |
| SVHC | To Be Advised |
Alternatives for RSA603A
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
