Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR2D5G1N25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55Y4755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,454.660 |
| 5+ | $1,354.980 |
| 10+ | $1,327.870 |
| 25+ | $1,300.780 |
| 50+ | $1,273.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,454.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLR2D5G1N25Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55Y4755
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeBSPP Female
Operating Pressure Min0bar
Voltage Rating24VDC
Operating Pressure Max2.5bar
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Current50mA
Supply Voltage Min17VDC
Supply Voltage Max33VDC
Output Interface-
Sensor Output TypeAnalog, Digital
Housing Material316L Stainless Steel, Polyacrylamide
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0bar
Operating Pressure Max
2.5bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Min
17VDC
Media Type
Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
Sensor Output Type
Analog, Digital
Operating Temperature Min
-20°C
Product Range
-
Pressure Port Type
BSPP Female
Voltage Rating
24VDC
Pressure Port Size
G1/4
Supply Current
50mA
Supply Voltage Max
33VDC
Output Interface
-
Housing Material
316L Stainless Steel, Polyacrylamide
Operating Temperature Max
80°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
