Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL4E14F031NWHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52Y2785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,250.170 |
| 5+ | $5,145.170 |
| 10+ | $5,040.170 |
| 25+ | $4,935.150 |
| 50+ | $4,830.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5,250.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUSL4E14F031NWHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52Y2785
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3, SIL CL3
No. of Beams30
Protection Height310mm
Sensing Range Max5m
IP RatingIP69K
Approvals / Standards-
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3, SIL CL3
Protection Height
310mm
IP Rating
IP69K
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
30
Sensing Range Max
5m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
