Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXTF1A8M12LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AC8752
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $341.600 |
| 5+ | $334.770 |
| 10+ | $327.940 |
| 25+ | $321.100 |
| 50+ | $314.270 |
Price for:Each
Minimum: 1
Multiple: 1
$341.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXTF1A8M12LCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.17AC8752
Product RangeXX Series
Technical Datasheet
Sensing Distance Max200mm
Frequency500kHz
Operating Temperature Min-20°C
Operating Temperature Max65°C
Beam Divergence10°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
200mm
Operating Temperature Min
-20°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
65°C
Product Range
XX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
