Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SET32FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK1105
Re-Reel01AM0806RL
Cut Tape01AM0806
Your Part Number
42,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.061 | $0.00 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.110 |
| 15+ | $0.103 |
| 25+ | $0.096 |
| 50+ | $0.089 |
| 125+ | $0.081 |
| 250+ | $0.074 |
| 500+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.061 |
| 9000+ | $0.057 |
| 15000+ | $0.056 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SET32FU,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK1105
Re-Reel01AM0806RL
Cut Tape01AM0806
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range-
Logic IC FamilyTC7SET
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-353
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
TC7SET
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
