Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SHU04F,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM5962RL
Cut Tape03AM5962
Your Part Number
2,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 50+ | $0.122 |
| 100+ | $0.104 |
| 250+ | $0.095 |
| 500+ | $0.090 |
| 1000+ | $0.085 |
| 2500+ | $0.083 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SHU04F,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM5962RL
Cut Tape03AM5962
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range-
Logic IC FamilyTC7SHU
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7SHU04F,LJ(CT is an inverter (unbuffed) IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 10% VCC (min)
- 5.5V tolerant inputs, supply voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.5ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-25
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
TC7SHU
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
