Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ02FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK1175
Re-Reel01AM0875RL
Cut Tape01AM0875
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.144 | $0.00 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.589 |
| 10+ | $0.453 |
| 15+ | $0.309 |
| 25+ | $0.256 |
| 50+ | $0.214 |
| 125+ | $0.171 |
| 250+ | $0.143 |
| 500+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.144 |
| 9000+ | $0.129 |
| 15000+ | $0.105 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ02FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel83AK1175
Re-Reel01AM0875RL
Cut Tape01AM0875
Logic FunctionNOR Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleSOT-765
IC Case / PackageSOT-765
Product Range-
Logic IC FamilyTC7WZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-765
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
8Pins
IC Case / Package
SOT-765
Logic IC Family
TC7WZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
