Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZU04FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0871RL
Cut Tape01AM0871
Your Part Number
16,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.594 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 50+ | $0.456 |
| 100+ | $0.311 |
| 250+ | $0.258 |
| 500+ | $0.216 |
| 1000+ | $0.172 |
| 2500+ | $0.144 |
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZU04FK,LJ(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM0871RL
Cut Tape01AM0871
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
Logic Case StyleSOT-765
IC Case / PackageSOT-765
Product Range-
Logic IC FamilyTC7WZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7WZU04FK,LJ(CT is a triple inverter (unbuffed) IC (CMOS digital silicon monolithic IC).
- AEC-Q100 (Rev. H) qualified
- High output current is ±16mA (min) at VCC = 4.5V
- Low power dissipation ICC is 1µA (max) (VCC = 5.5V, Ta = 25°C)
- 5.5V tolerant inputs, supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 3.4ns typ at (5.0 ±0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 5.4pF typ at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-765
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Triple
No. of Pins
8Pins
IC Case / Package
SOT-765
Logic IC Family
TC7WZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
