Print Page
Image is for illustrative purposes only. Please refer to product description.
2,214 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $8.750 |
10+ | $6.580 |
25+ | $6.160 |
50+ | $5.730 |
100+ | $5.300 |
250+ | $5.080 |
500+ | $4.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3412SRLA(TP,E(O
Newark Part No.86AK8797
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
TLP3412SRLA(TP,E(O is a very small outline non-leaded photorelay suitable for surface-mount assembly. TLP3412SRLA has a built-in input resistor, which eliminates an external input resistor for space saving. Its features include low off-state current and low output pin capacitance. The Applications include ATE (automatic test equipment), probe cards, measuring instruments, high-speed logic IC testers, and high-speed memory testers.
- S-VSON4T: 0.07inch (L) × 0.05inch (W) × 0.05inch (H)
- Normally opened (1-Form-A)
- Maximum supply voltage is 48V, typ applied input forward voltage is 1.8V
- Input forward current is 6.6mA typ (VIN = 1.8V, Ta = 25°C)
- Input capacitance is 80pF typ (V = 0V, f = 1MHz, Ta = 25°C)
- Output capacitance is 17pF typ (V = 0V, f = 1MHz, t < 1s, Ta = 25°C)
- ON-state resistance is 1ohm typ (ION = 400mA, VIN = 1.8V, t < 1s, Ta = 25°C)
- Total capacitance (input to output) is 1pF typ (VS = 0V, f = 1MH, Ta = 25°C)
- Isolation voltage is 500Vrms min (AC, 60s, Ta = 25°C)
- Operating temperature range from -40 to 125°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate