Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3640A(TPL,E(TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel21AM3808RL
Cut Tape21AM3808
Also Known AsTLP3640A, TLP3640A(TPL, TLP3640A(TPL,E
Your Part Number
1,047 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.680 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 50+ | $4.120 |
| 100+ | $3.780 |
| 250+ | $3.420 |
| 500+ | $2.970 |
| 1000+ | $2.350 |
| 2500+ | $2.240 |
| 5000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3640A(TPL,E(TCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel21AM3808RL
Cut Tape21AM3808
Also Known AsTLP3640A, TLP3640A(TPL, TLP3640A(TPL,E
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleSO-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.3ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ0.4pF
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
TLP3640A(TPL,E(T photorelay consists of an infrared LED optically coupled to a photo-MOSFET in a SO4 package. This photorelay has higher output current rating than phototransistor-type photocoupler. hence, it is suitable for use as On/Off control for high current. Applications include factory automation (FA), programmable logic controllers (PLCs), security systems, measuring instruments, mechanical relay replacements.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 60V (min)
- Trigger LED current of 3mA (max)
- ON-state current of 1A (max)
- ON-state resistance of 0.3ohm (max)
- Operating temperature range from -40 to 110°C
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN IEC 60747-5-5
- SO-4 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SO-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.3ohm
I/O Capacitance Typ
0.4pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
