Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3286
Product RangeTCK Series
Your Part Number
650 In Stock
2,840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.74AJ3286
Product RangeTCK Series
Inductance5.6µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4mm x 4mm x 2.1mm
Product RangeTCK Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
4mm x 4mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
-
Product Range
TCK Series
DC Resistance Max
0.09ohm
Product Length
4mm
Product Height
2.1mm
Alternatives for TCK-141
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
