Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-2422Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH4403
Product RangeTMDC 06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.610 |
Price for:Each
Minimum: 1
Multiple: 1
$73.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 06-2422Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AH4403
Product RangeTMDC 06
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max6W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-12V
Output Current - Output 2250mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter MountingChassis
Width34mm
DC / DC Converter Output TypeFixed
Height26.5mm
Depth53mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTMDC 06
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
250mA
Isolation Voltage
3kV
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
53mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
Module
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
34mm
Height
26.5mm
Input Voltage DC Min
9V
Product Range
TMDC 06
Technical Docs (1)
Alternatives for TMDC 06-2422
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
