Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2415Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3663
Product RangeTSR 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.680 |
Price for:Each
Minimum: 1
Multiple: 1
$27.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 2-2415Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AC3663
Product RangeTSR 2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage Nom1.5V
Output Current Max2A
Output Current Max2A
Product RangeTSR 2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.6V
Input Voltage DC Max36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current Max
2A
Product Range
TSR 2 Series
Input Voltage DC Min
4.6V
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
1.5V
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Alternatives for TSR 2-2415
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
