Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-14XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03F1056
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.160 |
| 5+ | $37.180 |
| 10+ | $35.190 |
| 25+ | $33.550 |
| 100+ | $32.190 |
| 500+ | $32.120 |
| 1000+ | $31.480 |
Price for:Each
Minimum: 1
Multiple: 1
$39.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-14XCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03F1056
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance6H
DC Current Rating200mA
DC Resistance Max150ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-14X is a 6H Choke features a core with an air gap which prevents saturation at maximum direct current. The low frequency choke features case type X and lead terminal connection.
- Hi-pot tested at 1500VRMS
Applications
Power Management
Technical Specifications
Product Range
C Series
DC Current Rating
200mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
6H
DC Resistance Max
150ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
