Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-49UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.91B0537
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.700 |
| 5+ | $108.400 |
| 10+ | $106.090 |
| 25+ | $103.800 |
| 50+ | $101.720 |
| 100+ | $99.640 |
Price for:Each
Minimum: 1
Multiple: 1
$110.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-49UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.91B0537
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance32mH
DC Current Rating10A
DC Resistance Max0.19ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
10A
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
32mH
DC Resistance Max
0.19ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
