Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD8-48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9039
Product RangeFD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.780 |
| 5+ | $47.680 |
| 10+ | $46.590 |
| 25+ | $45.710 |
| 50+ | $44.830 |
| 100+ | $43.950 |
| 250+ | $43.080 |
| 5000+ | $42.200 |
Price for:Each
Minimum: 1
Multiple: 1
$48.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFD8-48Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.37B9039
Product RangeFD Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages2 x 115V
Secondary Voltages48V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating2A
Transformer TerminalsSolder Lug
Isolation Voltage2.5kV
Product RangeFD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FD8-48 is a 100VA chassis-mount Quick Pack™ Power Transformer with 115/230VAC @ 50/60Hz primary and 48V CT @ 2A secondary. It offers a significant reduction in size and weight over a standard transformer. This transformer can be used for a wide variety of applications. It is bobbin wound for reduced size and small operating space. The Split bobbin non concentric winding eliminates costly electrostatic shielding. Termination is suitable for quick connects or soldering.
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
48V
Frequency Range
50Hz / 60Hz
Current Rating
2A
Isolation Voltage
2.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
100VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder Lug
Product Range
FD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
