Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1040220LFTRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel77AC3618RL
Cut Tape77AC3618
Product RangeHA72L Series
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.790 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 25+ | $2.270 |
| 100+ | $1.990 |
| 250+ | $1.830 |
| 500+ | $1.690 |
| 1000+ | $1.400 |
| 5000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1040220LFTRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel77AC3618RL
Cut Tape77AC3618
Product RangeHA72L Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeHA72L Series
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
5A
Saturation Current (Isat)
4.5A
Product Range
HA72L Series
DC Resistance Max
0.066ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
