Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-10404R7LFTRCopy
Newark Part No.77AC3619
Product RangeHA72L Series
Your Part Number
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-10404R7LFTRCopy
Newark Part No.77AC3619
Product RangeHA72L Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeHA72L Series
Inductor Case / Package-
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
7.6A
Product Range
HA72L Series
DC Resistance Max
0.0142ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
