Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / BI TECHNOLOGIES HPDC2512-267RFT4 SMD Chip Resistor, 267 ohm, ± 1%, 3.5 W, 2512 [6432 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/24AK9890-40.jpg)
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-267RFT4Copy
Newark Part No.
Full Reel24AK9658
Re-Reel24AK9021
Cut Tape24AK9021
Product RangeHPDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.190 | $4,760.00 |
| Total Price | $4,760.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-267RFT4Copy
Newark Part No.
Full Reel24AK9658
Re-Reel24AK9021
Cut Tape24AK9021
Product RangeHPDC Series
Technical Datasheet
Resistance267ohm
Resistance Tolerance± 1%
Power Rating3.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeHPDC Series
Temperature Coefficient± 150ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
267ohm
Power Rating
3.5W
Resistor Technology
Thick Film
Product Range
HPDC Series
Voltage Rating
200V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for HPDC2512-267RFT4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
