Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / BI TECHNOLOGIES HPDC2512-3R48FT4 SMD Chip Resistor, 3.48 ohm, ± 1%, 3.5 W, 2512 [6432 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/24AK9890-40.jpg)
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-3R48FT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AK9044
Product RangeHPDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$5,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-3R48FT4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AK9044
Product RangeHPDC Series
Technical Datasheet
Resistance3.48ohm
Resistance Tolerance± 1%
Power Rating3.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeHPDC Series
Temperature Coefficient± 150ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
3.48ohm
Power Rating
3.5W
Resistor Technology
Thick Film
Product Range
HPDC Series
Voltage Rating
200V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
