Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW515R0JLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40M8206
Product RangeCAW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 7200+ | $0.267 |
| 14400+ | $0.262 |
| 21600+ | $0.256 |
| 36000+ | $0.252 |
| 72000+ | $0.246 |
| 180000+ | $0.241 |
| 360000+ | $0.235 |
| 720000+ | $0.230 |
Price for:Each
Minimum: 7200
Multiple: 7200
$1,922.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoCAW515R0JLFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40M8206
Product RangeCAW Series
Technical Datasheet
Resistance15ohm
Product RangeCAW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter-
Product Length23mm
Product Width11mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
15ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Flame Proof
Product Length
23mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
-
Product Width
11mm
Operating Temperature Max
275°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
