Print Page
PFC-W0805LF-03-4751-B
SMD Chip Resistor, 4.75 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / INTERNATIONAL RESISTIVE PFC-W0805LF-03-4751-B SMD Chip Resistor, 4.75 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/4652193.jpg)
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | PFC-W0805LF-03-4751-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel11M7409RL Cut Tape11M7409 |
| Product Range | PFC Series |
| Your Part Number | |
| Technical Datasheet |
1,146 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.410 |
| 100+ | $1.290 |
| 250+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.885 |
| 5000+ | $0.759 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | PFC-W0805LF-03-4751-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel11M7409RL Cut Tape11M7409 |
| Product Range | PFC Series |
| Technical Datasheet | |
| Resistance | 4.75kohm |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 250mW |
| Product Range | PFC Series |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.75kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Product Range | PFC Series |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
