Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN DSC2010-100RJT3 SMD Chip Resistor, DSC Series, 100 ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/4827607.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2010-100RJT3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78R4521
Cut Tape78R9984
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $4.870 | $14,610.00 |
| Total Price | $14,610.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $4.870 |
| 6000+ | $4.650 |
| 9000+ | $4.280 |
| 15000+ | $3.860 |
| 30000+ | $3.460 |
| 75000+ | $3.010 |
| 150000+ | $2.510 |
| 300000+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.370 |
| 6000+ | $2.230 |
| 9000+ | $2.120 |
| 15000+ | $1.900 |
| 30000+ | $1.830 |
| 75000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2010-100RJT3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78R4521
Cut Tape78R9984
Product RangeDSC Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Product RangeDSC Series
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DSC series double-sided Chip Resistor offers two parallel resistance elements in a single chip and excellent pulse withstand performance.
- Enhanced working voltage
- Enhanced power rating
- Lead-free terminations
- Anti-sulphur version available
- Laser trimmed up to 0.5% tolerance
Technical Specifications
Resistance
100ohm
Power Rating
750mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
DSC Series
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for DSC2010-100RJT3
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
