Print Page
DSC2512-15KJT18
SMD Chip Resistor, 15 kohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN DSC2512-15KJT18 SMD Chip Resistor, 15 kohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, Pulse Withstanding](https://canada.newark.com/productimages/standard/en_US/4827607.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-15KJT18Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78R4528
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3600+ | $2.140 |
| 4000+ | $1.940 |
| 6000+ | $1.870 |
| 10000+ | $1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 3600
Multiple: 3600
$7,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-15KJT18Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78R4528
Product RangeDSC Series
Technical Datasheet
Resistance15kohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeDSC Series
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
15kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
500V
Operating Temperature Max
155°C
Resistor Case / Package
2512 [6432 Metric]
Product Range
DSC Series
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
