Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN DSC2512-330RJT18 SMD Chip Resistor, DSC Series, 330 ohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film](https://canada.newark.com/productimages/standard/en_US/4827607.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-330RJT18Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78R4536
Cut Tape78R9999
Product RangeDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3600 | $2.660 | $9,576.00 |
| Total Price | $9,576.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3600+ | $2.660 |
Full Reel
| Quantity | Price |
|---|---|
| 3600+ | $2.140 |
| 4000+ | $1.940 |
| 6000+ | $1.870 |
| 10000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-330RJT18Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel78R4536
Cut Tape78R9999
Product RangeDSC Series
Technical Datasheet
Resistance330ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating1.5W
Product RangeDSC Series
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
330ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistor Case / Package
2512 [6432 Metric]
Product Range
DSC Series
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for DSC2512-330RJT18
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
