Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-3K3JI.Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel96K8767RL
Cut Tape96K8767
Product RangeDSC Series
Your Part Number
1,803 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.420 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $4.240 |
| 100+ | $3.930 |
| 250+ | $3.570 |
| 500+ | $3.220 |
| 1000+ | $2.840 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoDSC2512-3K3JI.Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel96K8767RL
Cut Tape96K8767
Product RangeDSC Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeDSC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
DSC Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for DSC2512-3K3JI.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
