Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN HDSC2010-1K5KT3 SMD Chip Resistor, 1.5 kohm, ± 10%, 750 mW, 2010 [5025 Metric], Thick Film (Double Sided)](https://canada.newark.com/productimages/standard/en_US/03AH7627-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2010-1K5KT3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06AH8424
Cut Tape07AH0114
Product RangeHDSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $3.880 | $11,640.00 |
| Total Price | $11,640.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $3.880 |
| 6000+ | $3.710 |
| 9000+ | $3.420 |
| 15000+ | $3.080 |
| 30000+ | $2.760 |
| 75000+ | $2.410 |
| 150000+ | $2.000 |
| 300000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.850 |
| 9000+ | $1.740 |
| 15000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHDSC2010-1K5KT3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06AH8424
Cut Tape07AH0114
Product RangeHDSC Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistance1.5kohm
Product RangeHDSC Series
Resistor TechnologyThick Film (Double Sided)
Power Rating750mW
Resistor TypeSulfur Resistant
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Product Length5.1mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
- Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
- Removal of current crowding around laser trim areas improves reliability
- Takes 1.2/50μs surge voltage up to 6.5kV
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Product Range
HDSC Series
Power Rating
750mW
Resistance Tolerance
± 10%
Product Length
5.1mm
Operating Temperature Min
-55°C
Qualification
-
Resistance
1.5kohm
Resistor Technology
Thick Film (Double Sided)
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for HDSC2010-1K5KT3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
