Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR0805F-22G5ICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66X4670RL
Cut Tape66X4670
Product RangeHR Series
Your Part Number
1,765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.740 | $13.70 |
| Total Price | $13.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.740 |
| 10+ | $2.590 |
| 25+ | $2.370 |
| 50+ | $2.140 |
| 100+ | $1.960 |
| 250+ | $1.670 |
| 500+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoHR0805F-22G5ICopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel66X4670RL
Cut Tape66X4670
Product RangeHR Series
Technical Datasheet
Resistance22Gohm
Resistance Tolerance± 25%
Power Rating-
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeHR Series
Temperature Coefficient-2000ppm/°C to 0ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
22Gohm
Power Rating
-
Resistor Technology
Thick Film
Product Range
HR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 25%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-2000ppm/°C to 0ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
