Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LRMAN0815-R03FT4 SMD Current Sense Resistor, 0.03 ohm, LRMA Series, 0815 [2038 Metric], 1 W, ± 1%, Metal Alloy](https://canada.newark.com/productimages/standard/en_US/1577573-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R03FT4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54AH5654
Re-Reel89T4330RL
Cut Tape89T4330
Product RangeLRMA Series
Your Part Number
2,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.941 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.941 |
| 10+ | $0.616 |
| 25+ | $0.462 |
| 50+ | $0.405 |
| 100+ | $0.347 |
| 250+ | $0.303 |
| 500+ | $0.277 |
| 1000+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.277 |
| 5000+ | $0.262 |
| 10000+ | $0.234 |
| 20000+ | $0.211 |
| 30000+ | $0.196 |
| 50000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAN0815-R03FT4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel54AH5654
Re-Reel89T4330RL
Cut Tape89T4330
Product RangeLRMA Series
Technical Datasheet
Resistance0.03ohm
Product RangeLRMA Series
Resistor Case / Package0815 [2038 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length2.1mm
Product Width3.75mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Welwyn LRMA series N (inverse) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 1mohm to 30mohm.
- EIA 0612 and 0815 chip sizes available
- Power rating of 1W at 70°C
- Resistive tolerance is ±1% and ±5%
- ±100ppm/°C TCR values available
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is <gt/>100Mohm
- Mn-Cu / Cu-Ni element alloy, black coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0815 [2038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
1W
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LRMAN0815-R03FT4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
