Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN MFC0603-R009FT5 SMD Current Sense Resistor, 0.009 ohm, MFC Series, 0603 [1608 Metric], 500 mW, ± 1%, Metal Foil](https://canada.newark.com/productimages/standard/en_US/70AC9034-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R009FT5Copy
Newark Part No.81AC1996
Product RangeMFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0603-R009FT5Copy
Newark Part No.81AC1996
Product RangeMFC Series
Technical Datasheet
Resistance0.009ohm
Product RangeMFC Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Resistor Element TypeMetal Foil
Product Length1.6mm
Temperature Coefficient± 50ppm/°C
Product Width0.85mm
Product Height0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.009ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Resistor Element Type
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.85mm
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Product Range
MFC Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MFC0603-R009FT5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
