Print Page
PCF0805-13-120RBT1
SMD Chip Resistor, PCF Series, 120 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN PCF0805-13-120RBT1 SMD Chip Resistor, PCF Series, 120 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://canada.newark.com/productimages/standard/en_US/4696266.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | PCF0805-13-120RBT1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel78R4989 Cut Tape78R9395 |
| Product Range | PCF Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.210 |
| 100+ | $1.110 |
| 250+ | $0.988 |
| 500+ | $0.886 |
| 1000+ | $0.771 |
| 2500+ | $0.668 |
| 5000+ | $0.543 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.949 |
| 10000+ | $0.914 |
| 15000+ | $0.840 |
| 25000+ | $0.767 |
| 50000+ | $0.742 |
| 125000+ | $0.728 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | PCF0805-13-120RBT1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel78R4989 Cut Tape78R9395 |
| Product Range | PCF Series |
| Technical Datasheet | |
| Resistance | 120ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | PCF Series |
| Temperature Coefficient | ± 5ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 120ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | PCF Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 5ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | - |
| Qualification | - |
Technical Docs (1)
Alternatives for PCF0805-13-120RBT1
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
