Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN TFHP1206D-50RBT5 SMD Chip Resistor, 50 ohm, ± 0.1%, 2 W, 1206 [3216 Metric], Thin Film, High Power](https://canada.newark.com/productimages/standard/en_US/13AN5633-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP1206D-50RBT5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN5633RL
Cut Tape13AN5633
Product RangeTHFP Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 25+ | $3.060 |
| 100+ | $2.780 |
| 250+ | $2.520 |
| 500+ | $2.220 |
| 1000+ | $1.880 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoTFHP1206D-50RBT5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel13AN5633RL
Cut Tape13AN5633
Product RangeTHFP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeTHFP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
50ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
THFP Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
