Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WH10-3RJICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 98K2808 |
| Product Range | WH Series |
| Your Part Number | |
| Technical Datasheet |
253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.080 |
| 25+ | $2.880 |
| 50+ | $2.670 |
| 100+ | $2.410 |
| 500+ | $2.210 |
| 1000+ | $1.950 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WH10-3RJICopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 98K2808 |
| Product Range | WH Series |
| Technical Datasheet | |
| Resistance | 3ohm |
| Product Range | WH Series |
| Power Rating | 15W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 265V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 21mm |
| Product Width | 21mm |
| Product Height | 11mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 275°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 3ohm |
|---|---|
| Power Rating | 15W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 21mm |
| Product Height | 11mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | WH Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 265V |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 21mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
