Print Page
75 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $3.050 |
| 100+ | $2.750 |
| 250+ | $2.470 |
| 500+ | $2.160 |
| 1000+ | $1.850 |
| 2500+ | $1.680 |
| 5000+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.640 |
| 2000+ | $1.550 |
| 4000+ | $1.390 |
| 6000+ | $1.340 |
| 10000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7C-24.576MBC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54W0467
Re-Reel29X6476RL
Cut Tape29X6476
Product Range7C Series
Technical Datasheet
Frequency Nom24.576MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
24.576MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
7C Series
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

