Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QTM750-3.6864MBE-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel76AK6353RL Cut Tape76AK6353 |
| Product Range | QTM750 Series |
| Your Part Number | |
| Technical Datasheet |
847 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.010 |
| 100+ | $2.660 |
| 500+ | $2.440 |
| 1000+ | $2.390 |
| 2500+ | $2.340 |
| 10000+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QST |
|---|---|
| Manufacturer Part No | QTM750-3.6864MBE-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel76AK6353RL Cut Tape76AK6353 |
| Product Range | QTM750 Series |
| Technical Datasheet | |
| Frequency Nom | 3.6864MHz |
| Frequency Stability + / - | 50ppm |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Supply Voltage Nom | 3.3V |
| Product Range | QTM750 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Frequency Nom | 3.6864MHz |
|---|---|
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Product Range | QTM750 Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (20-Jun-2016) |
| Frequency Stability + / - | 50ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
