Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268026CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7781
Your Part Number
43 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.310 |
| 10+ | $337.790 |
| 25+ | $327.390 |
| 50+ | $316.990 |
| 100+ | $303.150 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$360.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268026CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50AC7781
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA0.21mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size40 x 0.1mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter6mm
Voltage Rating250V
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.21mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
40 x 0.1mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 268026C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
