Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-0075-112Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH1568
Product RangeVTX-214-0075 Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.380 |
| 5+ | $18.350 |
| 10+ | $17.150 |
| 25+ | $16.000 |
| 50+ | $14.760 |
| 100+ | $13.930 |
| 250+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-0075-112Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88AH1568
Product RangeVTX-214-0075 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage - Output 112VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 265V AC
Width35mm
Height24.5mm
Depth41mm
Product RangeVTX-214-0075 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
7.5W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 265V AC
Height
24.5mm
Product Range
VTX-214-0075 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
35mm
Depth
41mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
