Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6567
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.220 |
| 5+ | $37.870 |
| 10+ | $33.510 |
| 25+ | $30.710 |
| 100+ | $25.720 |
| 500+ | $25.190 |
| 1000+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$42.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2240Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.54X6567
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric45mm
Impedance4ohm
Power Rating Nom4W
External Width - Metric-mm
Resonant Frequency160Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Diameter - Imperial1.772"
External Width - Imperial-"
Frequency Response Min90Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric-mm
External Depth - Metric26mm
External Length - Imperial-"
External Depth - Imperial1.024"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
79dB
External Diameter - Imperial
1.772"
Frequency Response Min
90Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
45mm
Power Rating Nom
4W
Resonant Frequency
160Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
26mm
External Depth - Imperial
1.024"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
